
The TPP1000 cable probe has a bandwidth of 1GHz and an input impedance of 10MR. It is available in a bulk packaging configuration with a package quantity of one. The probe has a maximum input voltage of 300V and a lead length of 1.3 meters. It is designed for use in test and measurement applications, specifically for oscilloscope and multimeter use.
Danaher TPP1000 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | 300 |
| Input Impedance | 10MR |
| Lead Length | 1.3m |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 4000, 5000 |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPP1000 to view detailed technical specifications.
No datasheet is available for this part.
