Danaher VISIFAULT technical specifications.
| Height | 157mm |
| Length | 52mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 180g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher VISIFAULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
