Danaher VPS101 technical specifications.
| Bandwidth | 30MHz |
| Color | Black |
| Lead Length | 1.2m |
| Series | ScopeMeter® 190 |
| Type | Voltage Probe |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher VPS101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
