Danaher VPS200-R technical specifications.
| Approvals | cULus |
| Bandwidth | 200MHz |
| Color | Red |
| Length | 1.2m |
| Mount | Cable |
| Series | ScopeMeter® 190 |
| Type | Voltage Probe |
| RoHS | Compliant |
Download the complete datasheet for Danaher VPS200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
