Danaher VPS201 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 100 |
| Color | Grey, Red |
| Mount | Cable |
| Series | ScopeMeter® 190 |
| Type | Voltage Probe |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher VPS201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
