Danaher VPS210-R technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Red |
| Frequency | 200MHz |
| Lead Length | 1.2m |
| Length | 1.2m |
| Packaging | Bulk |
| Series | ScopeMeter® 190 |
| Type | Voltage Probe |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher VPS210-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
