Danaher VPS410-B technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Blue |
| Lead Length | 1.2m |
| Series | ScopeMeter® 190 II |
| Type | Voltage Probe |
| Voltage Rating | 1kV |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher VPS410-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
