Danaher VPS510-B technical specifications.
| Bandwidth | 500MHz |
| Color | Blue |
| Packaging | Bulk |
| Series | ScopeMeter® 190 II |
| Type | Voltage Probe |
| Weight | 5.499999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher VPS510-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.