
Rechargeable lead-acid battery with 5Ah capacity and 2VDC nominal voltage. Features quick connect terminals for easy integration and a sealed, compact design with a 44.2mm diameter. Weighing 362g, this general-purpose battery is suitable for various applications requiring reliable power.
Dantona Industries 0800-0004 technical specifications.
| Capacity | 5ah |
| Diameter | 44.2mm |
| Mount | Sealed |
| Termination | Quick Connect |
| Weight | 362g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries 0800-0004 to view detailed technical specifications.
No datasheet is available for this part.
