
2V, 25Ah sealed lead-acid battery featuring quick connect terminals. This general-purpose battery offers a 64.8mm diameter and a height of 172mm, with a weight of 1669.2g.
Dantona Industries 0820-0004 technical specifications.
| Diameter | 64.8mm |
| Height | 172mm |
| Termination | Quick Connect |
| DC Rated Voltage | 2V |
| Weight | 1669.2g |
| RoHS | Compliant |
Download the complete datasheet for Dantona Industries 0820-0004 to view detailed technical specifications.
No datasheet is available for this part.
