Dantona Industries 4/3AF-3800NM technical specifications.
| Capacity | 3.8ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 66.802mm |
| Outside Diameter | 17.018mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries 4/3AF-3800NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.