
Dantona Industries AA-1000FT technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | NiCd |
| Diameter | 14.2mm |
| Height | 50mm |
| Mount | External |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | Unknown |
| Termination | Flat |
| DC Rated Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries AA-1000FT to view detailed technical specifications.
No datasheet is available for this part.