
Dantona Industries AA-2100NMFT technical specifications.
| Capacity | 2.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50mm |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| Termination | BUTTON |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries AA-2100NMFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
