Dantona Industries B9650TCOMP109 technical specifications.
| Diameter | 25mm |
| Length | 14.5mm |
| Termination | Connector |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries B9650TCOMP109 to view detailed technical specifications.
No datasheet is available for this part.