
Dantona Industries BA5567/U technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Height | 19.9mm |
| Outside Diameter | 25.9mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries BA5567/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.