Dantona Industries BATT-27910 technical specifications.
| Height | 1.5inch |
| Length | 5.5inch |
| Output Voltage | 3.6V |
| Weight | 0.1lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries BATT-27910 to view detailed technical specifications.
No datasheet is available for this part.