Dantona Industries BTN-4161 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Material | Rubber |
| Mount | Through Hole |
| Shape | Dome |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries BTN-4161 to view detailed technical specifications.
No datasheet is available for this part.
