
Dantona Industries CHG-6P technical specifications.
| Approvals | CE, CUL |
| Mount | Plug-In |
| Operating Supply Voltage | 110V |
| Output Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CHG-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.