
Dantona Industries COM-4860P7 technical specifications.
| Battery Pack Type | Communication |
| Brand/Series | Dantona/Com Series |
| Capacity | 1.7 Ah |
| Chemical System | Nickel-Cadmium |
| Dimensions | 65mmL×40mmW×97mmH |
| Primary Type | Replacement Battery Packs |
| Termination | Pressure Contact |
| Type | Two-Way Radio |
| Voltage, Rating | 7.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-4860P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
