Dantona Industries COM-838-P1 technical specifications.
| Battery Pack Type | Communication |
| Brand/Series | Dantona/Com Series |
| Capacity | 1.1 Ah |
| Chemical System | Nickel-Cadmium |
| Dimensions | 2.87"L×1.1"W×3.12"H |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Two-Way Radio |
| Voltage, Rating | 7.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-838-P1 to view detailed technical specifications.
No datasheet is available for this part.