
Dantona Industries COM-KNB15A technical specifications.
| Height | 1inch |
| Length | 4.75inch |
| DC Rated Voltage | 7.5V |
| Weight | 0.43lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COM-KNB15A to view detailed technical specifications.
No datasheet is available for this part.