Dantona Industries COMP-105 technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 60mm |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-105 to view detailed technical specifications.
No datasheet is available for this part.