Dantona Industries COMP-32-2 SANYO technical specifications.
| Diameter | 20mm |
| Height | 3.2mm |
| Mount | Through Hole |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| Weight | 2.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-32-2 SANYO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.