
Dantona Industries COMP-33-2 SANYO technical specifications.
| Diameter | 24mm |
| Height | 5mm |
| Mount | Through Hole |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-33-2 SANYO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
