Dantona Industries CR-3000WT technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | NiCd |
| Height | 50mm |
| Mount | External |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR-3000WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.