Dantona Industries CR17335SET technical specifications.
| Diameter | 17mm |
| Height | 33.5mm |
| Termination | Flat |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Dantona Industries CR17335SET to view detailed technical specifications.
No datasheet is available for this part.