
Lithium cylindrical battery, non-rechargeable, 3VDC nominal voltage, 750mAh capacity. Features SMT termination for surface mount applications. Diameter measures 15mm with a height of 27mm. Designed for photo applications.
Dantona Industries CR2 technical specifications.
| Diameter | 15mm |
| Height | 27mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR2 to view detailed technical specifications.
No datasheet is available for this part.
