Dantona Industries CR2450-FT5-4 technical specifications.
| Diameter | 24mm |
| Height | 5mm |
| Mount | External |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR2450-FT5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.