
Dantona Industries CRP2 technical specifications.
| Diameter | 34mm |
| Height | 17.1mm |
| Mount | External |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dantona Industries CRP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.