Dantona Industries GRM-1104 technical specifications.
| Color | Black |
| Length | 2.125inch |
| Material | Rubber |
| Width | 0.4375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-1104 to view detailed technical specifications.
No datasheet is available for this part.