Dantona Industries GRM-2260 technical specifications.
| Color | Black |
| Length | 0.625inch |
| Material | Rubber |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-2260 to view detailed technical specifications.
No datasheet is available for this part.