
Dantona Industries GRM-324 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 7.94mm |
| Length | 0.599inch |
| Material | Rubber |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
