
Dantona Industries GRM-3251 technical specifications.
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 0.625inch |
| Material | Rubber |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-3251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
