
Dantona Industries L1154 technical specifications.
| Capacity | 100mAh |
| Package/Case | 100 |
| Chemistry/Technology | Alkaline |
| Height | 5.4mm |
| Mount | External |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | Unknown |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries L1154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
