Dantona Industries LAP-180SMART technical specifications.
| Height | 17.5mm |
| Length | 214mm |
| DC Rated Voltage | 10.8V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-180SMART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.