Dantona Industries LAP-214 technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 3.8 Ah |
| Chemical System | Nickel-Metal Hydride |
| Dimensions | 4.1875"L×2.75"W×0.75"H |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 7.2 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-214 to view detailed technical specifications.
No datasheet is available for this part.