Dantona Industries LAP-324LI technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 4 Ah |
| Chemical System | Lithium-Ion |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Type | Laptop |
| Voltage, Rating | 14.4 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-324LI to view detailed technical specifications.
No datasheet is available for this part.