Dantona Industries LAP-328LI technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 6.6 Ah |
| Chemical System | Lithium-Ion |
| Dimensions | 6.98"L×0.76"W×2.98"H |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 11.1 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-328LI to view detailed technical specifications.
No datasheet is available for this part.