Dantona Industries LEAD-12V-17P technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 181.1 |
| Package Width (mm) | 75.95 |
| Package Height (mm) | 166.88 |
| Cage Code | 0FKS1 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dantona Industries LEAD-12V-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.