
Dantona Industries LITH-17 technical specifications.
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Diameter | 0.51inch |
| Height | 25.1mm |
| Mount | External |
| Outside Diameter | 12.8mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 6V |
| Weight | 9.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LITH-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
