Dantona Industries LLG-CGR14X technical specifications.
| Brand/Series | Dantona/LLG Series |
| Capacity | 1.2 Ah |
| Chemical System | Carbon Zinc |
| Dimensions | 26.2 Dia. x 48.5 H |
| Primary Type | Primary (Non-Rechargeable) |
| Size | C |
| Temperature, Operating | 20 °C |
| Voltage, Rating | 1.5 V |
| Weight | 40.5 g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LLG-CGR14X to view detailed technical specifications.
No datasheet is available for this part.