
Dantona Industries SC-1500 technical specifications.
| Diameter | 23mm |
| Mount | External |
| Termination | Solder |
| DC Rated Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries SC-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.