Dantona Industries STIK-5514 technical specifications.
| Body Material | Polymer, Polyurethane |
| Color | Black |
| Material | Polymer, Polyurethane |
| Mount | Adhesive |
| Shape | Square |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries STIK-5514 to view detailed technical specifications.
No datasheet is available for this part.