Dantona Industries STIK-5901 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Height | 0.062inch |
| Mount | Adhesive |
| Shape | Round |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries STIK-5901 to view detailed technical specifications.
No datasheet is available for this part.