3.6V Lithium battery, 1/2AA size, offering 1.1Ah capacity. Features a 14.5mm outside diameter and 25.2mm height, with external mounting. This battery utilizes lithium chemistry and weighs 9.6g.
Dantona Industries TL-5902/S technical specifications.
| Capacity | 1.1ah |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Mount | External |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 9.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries TL-5902/S to view detailed technical specifications.
No datasheet is available for this part.