Dantona Industries TOOL-163 technical specifications.
| Battery Pack Type | Power Tool |
| Brand/Series | Dantona/Tool Series |
| Capacity | 1.5 Ah |
| Chemical System | Nickel-Cadmium |
| Primary Type | Replacement Battery Packs |
| Type | Power Tool |
| Voltage, Rating | 18 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries TOOL-163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.