Battery, Non-Rechargeable, AA, Zinc Chloride, 1.5VDC, ULTRALAST Advanced Heavy Duty
Dantona Industries ULHD4AA technical specifications.
| Battery Pack Type | 4 Pack |
| Battery Type | AA |
| Brand/Series | ULTRALAST Advanced Heavy Duty |
| Chemical System | Zinc Chloride |
| Primary Type | Primary (Non-Rechargeable) |
| Size | AA |
| Termination | Pressure Contact |
| Voltage, Rating | 1.5 Volts |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries ULHD4AA to view detailed technical specifications.
No datasheet is available for this part.