
Dantona Industries V1ALK technical specifications.
| Brand/Series | Dantona/V Series |
| Capacity | 650 mAh |
| Chemical System | Alkaline |
| Dimensions | 16.4mmH×15.8mmDia. |
| NEDA Number | 1109 |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Cylindrical |
| Termination | Pressure Contact |
| Type | Photo |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries V1ALK to view detailed technical specifications.
No datasheet is available for this part.
