This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 10V. It is a 2-terminal component with a size of 1x1mm. The capacitor is part of the C(SIZE)X5R/X7R series and is suitable for use in applications with operating temperatures ranging from -55 to 85 degrees Celsius.
Darfon C1005X5R224KDTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | C(SIZE)X5R/X7R |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Darfon C1005X5R224KDTS to view detailed technical specifications.
No datasheet is available for this part.