This ceramic chip capacitor has a capacitance of 0.1uF and a voltage rating of 50VDC with a tolerance of 10%. It is constructed with a flat, multilayer ceramic (MLCC) design and has a termination style of pad. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Darfon C2012X7R104KGTSD technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Darfon C2012X7R104KGTSD to view detailed technical specifications.
No datasheet is available for this part.